10063627 | WISKA

Reducer piece, glass fibre-reinforced, PG48 to PG42, 65 mm, light gray, 10063627

Order No.: 49P0759
EAN: 4007685028837
MPN:
10063627
KRP 48/42 LG
Series: KRP
10063627 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4264 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
54.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
5.4264 €

Reduction adaptor, 10063627, WISKA

Reduction adaptor, polyamide, PG48-PG42, light gray.

Technical specifications
Filter Property Value
Product type reduction
Version glass fibre-reinforced
Thread size PG48 to PG42
spanner size 65 mm
Length 22 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back