10063614 | WISKA

Reducer piece, glass fibre-reinforced, PG21 to PG13.5, 33 mm, light gray, 10063614

Order No.: 49P0746
EAN: 4007685028769
MPN:
10063614
KRP 21/13,5 LG
Series: KRP
10063614 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
77.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.7735 €

Reduction adaptor, 10063614, WISKA

Reduction adaptor, polyamide, PG21-PG13,5, light gray.

Technical specifications
Filter Property Value
Product type reduction
Version glass fibre-reinforced
Thread size PG21 to PG13.5
spanner size 33 mm
Length 19 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back