10063616 | WISKA
Reducer piece, glass fibre-reinforced, PG29 to PG13.5, 42 mm, light gray, 10063616
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: 3 Weeks
Reduction adaptor, 10063616, WISKA
Reduction adaptor, polyamide, PG29-PG13,5, light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reduction | |
| Version | glass fibre-reinforced | |
| Thread size | PG29 to PG13.5 | |
| spanner size | 42 mm | |
| Length | 19 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |