10063607 | WISKA

Reducer piece, glass fibre-reinforced, PG13.5 to PG7, 24 mm, light gray, 10063607

Order No.: 49P0740
EAN: 4007685019521
MPN:
10063607
KRP 13,5/7 LG
Series: KRP
10063607 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
58.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.5831 €

Reduction adaptor, 10063607, WISKA

Reduction adaptor, polyamide, PG13,5-PG7, light gray.

Technical specifications
Filter Property Value
Product type reduction
Version glass fibre-reinforced
Thread size PG13.5 to PG7
spanner size 24 mm
Length 17 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back