10063617 | WISKA

Reducer piece, glass fibre-reinforced, PG29 to PG16, 42 mm, light gray, 10063617

Order No.: 49P0749
EAN: 4007685019583
MPN:
10063617
KRP 29/16 LG
Series: KRP
10063617 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
96.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.9278 €

Reduction adaptor, 10063617, WISKA

Reduction adaptor, polyamide, PG29-PG16, light gray.

Technical specifications
Filter Property Value
Product type reduction
Version glass fibre-reinforced
Thread size PG29 to PG16
spanner size 42 mm
Length 19 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back