10063623 | WISKA

Reducer piece, glass fibre-reinforced, PG42 to PG29, 60 mm, light gray, 10063623

Order No.: 49P0755
EAN: 4007685019620
MPN:
10063623
KRP 42/29 LG
Series: KRP
10063623 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
40.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
4.0222 €

Reduction adaptor, 10063623, WISKA

Reduction adaptor, polyamide, PG42-PG29, light gray.

Technical specifications
Filter Property Value
Product type reduction
Version glass fibre-reinforced
Thread size PG42 to PG29
spanner size 60 mm
Length 21 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back