10063619 | WISKA

Reducer piece, glass fibre-reinforced, PG36 to PG16, 53 mm, light gray, 10063619

Order No.: 49P0751
EAN: 4007685028790
MPN:
10063619
KRP 36/16 LG
Series: KRP
10063619 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4629 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
173.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.4629 €

Reduction adaptor, 10063619, WISKA

Reduction adaptor, polyamide, PG36-PG16, light gray.

Technical specifications
Filter Property Value
Product type reduction
Version glass fibre-reinforced
Thread size PG36 to PG16
spanner size 53 mm
Length 21 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back