10063604 | WISKA

Reducer piece, glass fibre-reinforced, PG9 to PG7, 20 mm, light gray, 10063604

Order No.: 49P0760
EAN: 4007685028721
MPN:
10063604
KRP 9/7 LG
Series: KRP
10063604 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.357 €

Reduction adaptor, 10063604, WISKA

Reduction adaptor, polyamide, PG9-PG7, light gray.

Technical specifications
Filter Property Value
Product type reduction
Version glass fibre-reinforced
Thread size PG9 to PG7
spanner size 20 mm
Length 27 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back