10060148 | WISKA
Cable gland, glass fibre-reinforced, PG36, 50/53 mm, Clamping range 25 to 32 mm, IP54, light gray, 10060148
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.6890 €
50 pcs.
3.4510 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale
Cone cable gland, 10060148, WISKA
Cone cable gland, Polyamide, Plastic, PG36, light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | glass fibre-reinforced | |
| Thread size | PG36 | |
| min. clamping range | 25 mm | |
| max. clamping range | 32 mm | |
| spanner size | 50/53 mm | |
| Length | 54 mm | |
| Degree of protection (IP) | IP54 | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |