10060146 | WISKA
Cable gland, glass fibre-reinforced, PG21, 30/33 mm, Clamping range 14 to 18 mm, IP54, light gray, 10060146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9401 €
50 pcs.
0.8806 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Cone cable gland, 10060146, WISKA
Cone cable gland, Polyamide, Plastic, PG21, light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | glass fibre-reinforced | |
| Thread size | PG21 | |
| min. clamping range | 14 mm | |
| max. clamping range | 18 mm | |
| spanner size | 30/33 mm | |
| Length | 43 mm | |
| Degree of protection (IP) | IP54 | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |