10060147 | WISKA
Cable gland, glass fibre-reinforced, PG29, 40/42 mm, Clamping range 18 to 25 mm, IP54, light gray, 10060147
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0111 €
50 pcs.
1.8802 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Cone cable gland, 10060147, WISKA
Cone cable gland, Polyamide, Plastic, PG29, light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | glass fibre-reinforced | |
| Thread size | PG29 | |
| min. clamping range | 18 mm | |
| max. clamping range | 25 mm | |
| spanner size | 40/42 mm | |
| Length | 44 mm | |
| Degree of protection (IP) | IP54 | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |