10060143 | WISKA

Cable gland, glass fibre-reinforced, PG11, 19/22 mm, Clamping range 6 to 9 mm, IP54, light gray, 10060143

Order No.: 49P0094
EAN: 4007685018029
MPN:
10060143
KVG 11 LG
Series: KVG
10060143 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4165 €
50 pcs.
0.3927 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale

Cone cable gland, 10060143, WISKA

Cone cable gland, Polyamide, Plastic, PG11, light gray.

Technical specifications
Filter Property Value
Product type cable gland
Version glass fibre-reinforced
Thread size PG11
min. clamping range 6 mm
max. clamping range 9 mm
spanner size 19/22 mm
Length 31 mm
Degree of protection (IP) IP54
Colour light gray
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes