10060144 | WISKA
Cable gland, glass fibre-reinforced, PG13.5, 21/24 mm, Clamping range 9 to 12 mm, IP54, light gray, 10060144
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4403 €
50 pcs.
0.4165 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Cone cable gland, 10060144, WISKA
Cone cable gland, Polyamide, Plastic, PG13,5, light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | glass fibre-reinforced | |
| Thread size | PG13.5 | |
| min. clamping range | 9 mm | |
| max. clamping range | 12 mm | |
| spanner size | 21/24 mm | |
| Length | 35 mm | |
| Degree of protection (IP) | IP54 | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |