10060141 | WISKA
Cable gland, glass fibre-reinforced, PG7, 13/15 mm, Clamping range 3.5 to 6 mm, IP54, light gray, 10060141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3451 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Cone cable gland, 10060141, WISKA
Cone cable gland, Polyamide, Plastic, Pg 7, light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | glass fibre-reinforced | |
| Thread size | PG7 | |
| min. clamping range | 3.5 mm | |
| max. clamping range | 6 mm | |
| spanner size | 13/15 mm | |
| Length | 28 mm | |
| Degree of protection (IP) | IP54 | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |