771-9985/206-802 | WAGO
Connection cable, 8 m, plug, 5 pole straight to open end, 1.5 mm², 771-9985/206-802
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/206-802, WAGO
The WINSTA MIDI Connecting line allows resource-efficient, error-free installation in a large number of possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Due to the integrated test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- With I coding for use in the automation of buildings (lighting control)
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |