771-9985/206-102 | WAGO
Connection cable, 1 m, plug, 5 pole straight to open end, 1.5 mm², 771-9985/206-102
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/206-102, WAGO
The WINSTA MIDI Connecting line 5-pole is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- For lighting management
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |