771-9985/206-702 | WAGO
Connection cable, 7 m, plug, 5 pole straight to open end, 1.5 mm², 771-9985/206-702
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/206-702, WAGO
The WINSTA MIDI Connecting line provides the foundation for installation of solid and fine-stranded conductors. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Due to the built-in test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With I coding for use in building automation (lighting control)
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |