771-9985/206-152 | WAGO

Connection cable, 1.5 m, plug, 5 pole straight to open end, 1.5 mm², 771-9985/206-152

Order No.: 45P4270
EAN: 4050821377009
MPN:
771-9985/206-152
Series: WINSTA MIDI
771-9985/206-152 WAGO Pre-assembled Connector Systems Image 1
771-9985/206-152 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5664 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.5664 €

Connecting line, 771-9985/206-152, WAGO

The WINSTA MIDI Connecting line allows installation of fine-stranded and solid conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Due to the included test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • For lighting management
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 1.5 m
Coding I
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes