771-9985/206-201 | WAGO
Connection cable, 2 m, plug, 5 pole straight to open end, 1.5 mm², 771-9985/206-201
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/206-201, WAGO
The WINSTA MIDI Connecting line supports rapid, correct installation. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the included test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and expense.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Effective protection against mismating
- With I coding for use in the automation of buildings (lighting control)
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |