771-9985/206-801 | WAGO
Connection cable, 8 m, plug, 5 pole straight to open end, 1.5 mm², 771-9985/206-801
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/206-801, WAGO
The WINSTA MIDI Connecting line supports rapid, correct installation. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With I coding for use in building automation (lighting control)
- Ready for immediate use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |