771-9985/206-402 | WAGO
Connection cable, 4 m, plug, 5 pole straight to open end, 1.5 mm², 771-9985/206-402
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/206-402, WAGO
WINSTA MIDI Connecting line with coding options to reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. Due to the included test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Effective protection against mismating
- Simple circuits
- With I coding for lighting control (DALI standard)
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |