771-9985/206-701 | WAGO
Connection cable, 7 m, plug, 5 pole straight to open end, 1.5 mm², 771-9985/206-701
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/206-701, WAGO
The WINSTA MIDI Connecting line I coding supports rapid, correct installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers flexibility for meeting an enormous variety of installation requirements.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With I coding for use in the automation of buildings (lighting control)
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |