771-9985/206-601 | WAGO
Connection cable, 6 m, plug, 5 pole straight to open end, 1.5 mm², 771-9985/206-601
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/206-601, WAGO
The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the included test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system decreases assembly times and errors during installation at the construction site. Now you can also cut installation costs without compromising safety and quality: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- With I coding for use in building automation (lighting control)
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |