771-9985/206-502 | WAGO
Connection cable, 5 m, plug, 5 pole straight to open end, 1.5 mm², 771-9985/206-502
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/206-502, WAGO
The WINSTA MIDI Connecting line rated current 16 A provides the foundation for assembly of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Thanks to the included test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and expense.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also reduce installation expenses without compromising quality and safety: with marking eliminates the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With I coding for use in building automation (lighting control)
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |