771-9985/206-302 | WAGO
Connection cable, 3 m, plug, 5 pole straight to open end, 1.5 mm², 771-9985/206-302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0654 € *
Standard delivery time from the manufacturer is: 3 Weeks
Connecting line, 771-9985/206-302, WAGO
The WINSTA MIDI Connecting line supports rapid, correct installation. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Effective protection against mismating
- With I coding for controlling light (DALI standard)
- Quick replacement of defective units during ongoing operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |