771-9985/206-101 | WAGO
Connection cable, 1 m, plug, 5 pole straight to open end, 1.5 mm², 771-9985/206-101
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/206-101, WAGO
The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers flexibility for meeting various installation requirements.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With I coding for lighting control (DALI standard)
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |