VW3A46163 | Schneider Electric
Passive filter, 3-phase, 460 V, 32 A for frequency converter, VW3A46163
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,575.6214 € *
Standard delivery time from the manufacturer is: 4 Weeks
Passive filter, VW3A46163, Schneider Electric
A passive filter designed for a variable speed drive operates at 32A, 460V, and 60Hz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | passive filter | |
| Suitable for | frequency converter | |
| Number of phases | 3 | |
| Rated voltage | 460 V | |
| Output current | 32 A | |
| Width | 330 mm | |
| Height | 594 mm | |
| Depth | 242 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |