ATV650D18N4 | Schneider Electric
Frequency converter, 3-phase, 18.5 kW, 480 V, 39.2 A for synchronous/asynchronous motors, ATV650D18N4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,106.8639 € *
Standard delivery time from the manufacturer is: 1 Week
Frequency converter, ATV650D18N4, Schneider Electric
The Altivar Process ATV600/ATV650 is a variable speed drive with a power rating of 18.5kW, designed to operate within a voltage range of 400 to 480V. It is also rated IP55 for protection against dust and water ingress.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 18.5 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 39.2 A | |
| Width | 264 mm | |
| Height | 678 mm | |
| Depth | 299 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |