ATV630D11Y6 | Schneider Electric
Frequency converter, 3-phase, 11 kW, 690 V, 13.5 A for synchronous/asynchronous motors, ATV630D11Y6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,320.5165 € *
Standard delivery time from the manufacturer is: 1 Week
Frequency converter, ATV630D11Y6, Schneider Electric
The altivar process ATV600/ATV630 is an 11kW, 15hp variable speed drive designed to operate within a voltage range of 500 to 690V. It is rated IP00 for protection against solid objects.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 11 kW | |
| Number of phases | 3 | |
| Rated voltage | 690 V | |
| Output current | 13.5 A | |
| Width | 246 mm | |
| Height | 420 mm | |
| Depth | 242 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |