NSYCVF85M230DG | Schneider Electric
Filter fan, 230 V, 150 x 170 x 62 mm, 85 m³/h, 49 dB, ball bearing, Schneider Electric NSYCVF85M230DG
NCNR (non cancelable / non returnable)
Fan, NSYCVF85M230DG, Schneider Electric
This product is a smart fan that is designed to provide reliable and efficient cooling. It is made of injected thermoplastic (PC) and motor support (ASA PC) and is available in smoked black (RAL 9005) color. The fan has a ball bearing type and a maximum pressure of 50 Pa. It has a power range of 15 W 50 Hz and 17 W 60 Hz, and a free flow rate of 85 m3/h at 50 Hz and 98 m3/h at 60 Hz. It can be used in ambient air temperatures ranging from -20 to 60°C. It has a Faston connector and comes with a smart filter with dust sensor, a fan sensor ready to be mounted, a cable gland, and an external protective transparent smoked grille on the front. It has an IP54 degree of protection and a noise level of 46-49 dB. The cut-out dimensions of the fan are 125 x 125 mm.
Features
- Smart fan with reliable and efficient cooling
- Made of injected thermoplastic and motor support
- Faston connector with a smart filter and dust sensor for easy use
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| Width | 150 mm | |
| Height | 170 mm | |
| Depth | 62 mm | |
| Volume flow | 85 m³/h | |
| Sound pressure level | 49 db | |
| Type of bearing | ball bearing | |
| Degree of protection (IP) | IP54 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |