NSYCVF850M230DG | Schneider Electric
Filter fan, 230 V, 316 x 336 x 162 mm, 850 m³/h, 76 dB, ball bearing, Schneider Electric NSYCVF850M230DG
NCNR (non cancelable / non returnable)
Fan, NSYCVF850M230DG, Schneider Electric
This product is a smart fan that is designed to provide reliable and efficient cooling. It is made of injected thermoplastic (PC) and motor support (ASA PC) and is available in smoked black (RAL 9005) color. The fan has a ball bearing type and a maximum pressure of 170 Pa. It has a power range of 150 W 50 Hz and 195 W 60 Hz, and a free flow rate of 838 m3/h at 50 Hz and 803 m3/h at 60 Hz. It can be used in ambient air temperatures ranging from -15 to 60°C. It has a terminal block and comes with a smart filter with dust sensor, a fan sensor ready to be mounted, a cable gland, and an external protective transparent smoked grille on the front. It has an IP54 degree of protection and a noise level of 75-76 dB. The cut-out dimensions of the fan are 291 x 291 mm.
Features
- Smart fan design for reliable and efficient cooling
- Made of injected thermoplastic (PC) and motor support (ASA PC)
- Includes smart filter with dust sensor
- Can be used in ambient air temperatures ranging from -15 to 60°C
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| Width | 316 mm | |
| Height | 336 mm | |
| Depth | 162 mm | |
| Volume flow | 850 m³/h | |
| Sound pressure level | 76 db | |
| Type of bearing | ball bearing | |
| Degree of protection (IP) | IP54 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |