NSYCVF165M230DG | Schneider Electric
Filter fan, 230 V, 248 x 268 x 104 mm, 165 m³/h, ball bearing, Schneider Electric NSYCVF165M230DG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
341.4467 € *
Standard delivery time from the manufacturer is: 1 Week
Fan, NSYCVF165M230DG, Schneider Electric
ClimaSys CV - CSVS SmartFan with a capacity of 165m3/h, operating at 230V and featuring an IP54 rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| Width | 248 mm | |
| Height | 268 mm | |
| Depth | 104 mm | |
| Volume flow | 165 m³/h | |
| Type of bearing | ball bearing | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |