NSYSFNC68 | Schneider Electric
Lower and upper frame, incl. roof, (H x W x D) 110 x 600 x 800 mm, NSYSFNC68
NCNR (non cancelable / non returnable)
Bottom and top frame, NSYSFNC68, Schneider Electric
These steel frameworks are purpose-built to assemble a PanelSeT SFN floor standing modular decarbonized steel electrical enclosure for various applications. It contains recycled steel, which is produced with renewable energy, resulting into a significant reduction of CO2 emissions. This set of top and bottom frames and roof has a nominal width and depth of 600 mm and 800 mm, respectively. It is made of galvanized steel for durability. An epoxy-polyester powder finish provides a smooth appearance. It has a grey (RAL 7035) color. This product is qualified as a green premium, with minimal use of hazardous substances.
Features
- Sustainable design that contains recycled steel manufactured with renewable energy to face environmental challenges
- Built for the purpose of assembling a PanelSeT SFN electrical enclosure in kit version
- Sturdy, robust, and durable for maximum component protection
- Ergonomic design for convenience & time-saving operations
| Filter | Property | Value |
|---|---|---|
| Product type | lower and upper frame | |
| Version | incl. roof | |
| Height | 110 mm | |
| Width | 600 mm | |
| Depth | 800 mm | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |