NSYMP126 | Schneider Electric

Mounting plate, with mounting brackets, (H x W x D) 1200 x 600 x 27 mm, NSYMP126

Order No.: 06P8256
EAN: 3606485126760
MPN:
NSYMP126
Series: PanelSet SFN
NSYMP126 Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
114.8826 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
114.88 € *
Price list
Quantity
Price per unit*
1 pcs.
114.8826 €
2 pcs.
111.9314 €
3 pcs.
109.1230 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting plate, NSYMP126, Schneider Electric

PanelSeT SF/SM standard mounting plate. 1200 x 600 mm. Equipped with a circumferential reinforcing rib. Permanent permissible load 500 kg intermediate position, 600 kg at the rear. Galvanised sheet steel. 3 mounting plates, 2 slide shoes incl. 1 mounting plate and 2 guide shoes, with fixing brackets.

Technical specifications
Filter Property Value
Product type mounting plate
Version with mounting brackets
Height 1200 mm
Width 600 mm
Depth 27 mm
Colour gray
Logistics
Property Value
Country of origin FR
Customs tariff number 83024200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes