NSYMP146 | Schneider Electric
Mounting plate, with mounting brackets, (H x W x D) 1400 x 600 x 27 mm, NSYMP146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.0131 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
116.01 € *
Price list
Quantity
Price per unit*
1 pcs.
116.0131 €
2 pcs.
113.0500 €
3 pcs.
110.2178 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, NSYMP146, Schneider Electric
PanelSeT SF/SM standard mounting plate. 1400 x 600 mm. Equipped with a circumferential reinforcing rib. Permanent permissible load 500 kg intermediate position, 600 kg at the rear. Galvanised sheet steel. 7 mounting plate, 2 slide shoes incl. 5 mounting plate and 2 guide shoes, with fixing brackets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | with mounting brackets | |
| Height | 1400 mm | |
| Width | 600 mm | |
| Depth | 27 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |