NSYBPN206 | Schneider Electric

Back wall, for mounting a PanelSeT SFN floor-standing enclosure, (H x W) 2000 x 600 mm, NSYBPN206

Order No.: 06P8176
EAN: 3606486104644
MPN:
NSYBPN206
Series: PanelSet SFN
NSYBPN206 Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.8581 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
86.86 € *
Price list
Quantity
Price per unit*
1 pcs.
86.8581 €
2 pcs.
84.6447 €
3 pcs.
82.5265 €
*incl. VAT plus shipping costs
Subject to prior sale

Rear panel, NSYBPN206, Schneider Electric

This steel back panel is purpose-built to assemble a PanelSeT SFN floor standing modular decarbonized steel electrical enclosure for various applications. It has a nominal height and width of 2000 mm and 600 mm, respectively. The panel is made of steel sheet. An epoxy-polyester powder finish provides a smooth appearance. It has a grey (RAL 7035) color. This product is qualified as a green premium, with minimal use of hazardous substances. This product is qualified as a green premium, with minimal use of hazardous substances.

Features

  • Built for the purpose of assembling a PanelSeT SFN electrical enclosure in kit version
  • Easy to screw by using a built-in hook that holds the panel in place during installation
  • Sturdy, robust, and durable for maximum component protection
  • Ergonomic design for convenience & time-saving operations
Technical specifications
Filter Property Value
Product type back wall
Version for mounting a PanelSeT SFN floor-standing enclosure
Height 2000 mm
Width 600 mm
Colour gray
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes