NSYSFNC64 | Schneider Electric
Lower and upper frame, incl. roof, (H x W x D) 110 x 600 x 400 mm, NSYSFNC64
NCNR (non cancelable / non returnable)
Bottom and top frame, NSYSFNC64, Schneider Electric
These steel frames are designed for mounting a PanelSeT SFN floor standing enclosure made of decarbonised steel for various applications. It contains recycled steel produced with renewable energy, resulting in a significant reduction in CO2 emissions. This kit of top and bottom frame and roof has a nominal width and depth of 600mm and 400mm respectively. They are made of galvanised steel and are therefore very durable. An epoxy-polyester powder coating ensures an even appearance. It has a grey (RAL 7035) colour. This product is categorised as Green Premium.
Features
- Built for the purpose of assembling a PanelSeT SFN electrical enclosure in kit version
- Sturdy, robust, and durable for maximum component protection
- Ergonomic design for convenience & time-saving operations
- Reusable, environmentally friendly packaging with a significant reduction in single-use plastics
| Filter | Property | Value |
|---|---|---|
| Product type | lower and upper frame | |
| Version | incl. roof | |
| Height | 110 mm | |
| Width | 600 mm | |
| Depth | 400 mm | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |