A9E18335 | Schneider Electric

Signal light, green/red, 12-48 V AC/DC, IP2/IPxx B, A9E18335

Order No.: 01P7234
EAN: 3606480088469
MPN:
A9E18335
Series: ilL
A9E18335 Schneider Electric Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.368 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.368 €

Signal light, A9E18335, Schneider Electric

Acti 9 iIL double indicator light. LED, green/red, operating voltage (Ue) 12-48V AC / 12-48V DC. Lights up when voltage is present. The iIL double indicator fulfils the following standards - IEC/EN 60947-5-1.

Technical specifications
Filter Property Value
Version indicator light
Colour white
Farbe der Beleuchtung green/red
Voltage 12-48 V AC/DC
Degree of protection (IP) IP2/IPxx B
Length 69.5 mm
Width 18 mm
Height 82 mm
Logistics
Property Value
Customs tariff number 85319000
Country of origin BE
Compliance
Property Value
RoHS conform Yes
Sustainable Yes
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15