A9E18327 | Schneider Electric

Signal light, red, 230-400 VAC, IP2/IPxx B, A9E18327

Order No.: 01P7227
EAN: 3606480088391
MPN:
A9E18327
Series: ilL
A9E18327 Schneider Electric Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.3763 € *
Available in 3 Days: 83 pcs. - if ordered today
Total Price:
41.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.3763 €

Signal light, A9E18327, Schneider Electric

This Acti9 iIL is a three-phase voltage presence indicator light. The voltage is 230 VAC to 400 VAC. The 3 red light on the front face lights up to indicate that a voltage is present. The tightening torque for the PZ1 screwdriver to connect screw connections is 1 N.m. The connection could be done with rigid copper cables from 0.5 mm² minimum up to 2 x 2.5 mm² maximum. The service life of the LED indicator light is 100000h of constant lightning efficiency. Because of the non-interchangeability of LEDs it is a maintenance-free device. The degree of protection is IP20. The pollution degree is 3.

Technical specifications
Filter Property Value
Version indicator light
Colour white
Farbe der Beleuchtung red
Voltage 230-400 VAC
Degree of protection (IP) IP2/IPxx B
Length 69.5 mm
Width 18 mm
Height 82 mm
Logistics
Property Value
Customs tariff number 85319000
Country of origin BE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Sustainable Yes
Substance description Lead