A9E18323 | Schneider Electric

Signal light, blue, 110-230 VAC, IP2/IPxx B, A9E18323

Order No.: 01P7223
EAN: 3606480088353
MPN:
A9E18323
Series: ilL
A9E18323 Schneider Electric Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.4073 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.4073 €

Signal light, A9E18323, Schneider Electric

Acti 9 iIL indicator light. LED, blue, operating voltage (Ue) 110-230 V AC. Lights up when voltage is present. The iIL indicator lamp fulfils the following standards - IEC/EN 60947-5-1.

Technical specifications
Filter Property Value
Version indicator light
Colour white
Farbe der Beleuchtung blue
Voltage 110-230 VAC
Degree of protection (IP) IP2/IPxx B
Length 69.5 mm
Width 18 mm
Height 82 mm
Logistics
Property Value
Country of origin BE
Customs tariff number 85319000
Compliance
Property Value
Sustainable Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes