A9E18325 | Schneider Electric

Signal light, green/red, 110-230 VAC, IP2/IPxx B, A9E18325

Order No.: 01P7225
EAN: 3606480088377
MPN:
A9E18325
Series: ilL
A9E18325 Schneider Electric Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.5469 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.5469 €

Signal light, A9E18325, Schneider Electric

This Acti9 iIL accessory is a double modular pilot light fixed on DIN rail. It has at front face a green and a red LEDs of 0.3 W with a service life of 100000 hours. The Us rated supply voltage is 100 VAC to 230 VAC at a 50/60Hz frequency, or is 110 VDC to 130 VDC.

Technical specifications
Filter Property Value
Version indicator light
Colour white
Farbe der Beleuchtung green/red
Voltage 110-230 VAC
Degree of protection (IP) IP2/IPxx B
Length 69.5 mm
Width 18 mm
Height 82 mm
Logistics
Property Value
Country of origin BE
Customs tariff number 85319000
Compliance
Property Value
Sustainable Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes