A9E18326 | Schneider Electric

Signal light, red, 110-230 VAC, IP2/IPxx B, A9E18326

Order No.: 01P7226
EAN: 3606480088384
MPN:
A9E18326
Series: ilL
A9E18326 Schneider Electric Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.9741 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.9741 €

Signal light, A9E18326, Schneider Electric

This Acti9 iIL accessory is a single modular pilot light fixed on DIN rail. It has at front face a blinker red LED of 0.3 W with a service life of 100000 hours. The Us rated supply voltage is 100 VAC to 230 VAC at a 50/60Hz frequency.

Technical specifications
Filter Property Value
Version flashing light indicator
Colour white
Farbe der Beleuchtung red
Voltage 110-230 VAC
Degree of protection (IP) IP2/IPxx B
Length 69.5 mm
Width 18 mm
Height 82 mm
Logistics
Property Value
Country of origin BE
Customs tariff number 85319000
Compliance
Property Value
Sustainable Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes