A9E18332 | Schneider Electric
Signal light, white, 12-48 V AC/DC, IP2/IPxx B, A9E18332
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9067 € *
Available in 3 Days: 125 pcs. - if ordered today
Signal light, A9E18332, Schneider Electric
Acti 9 iIL indicator light. LED, white, operating voltage (Ue) 12-48V AC / 12-48V DC. Lights up when voltage is applied. The iIL indicator fulfils the following standards - IEC/EN 60947-5-1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | indicator light | |
| Colour | white | |
| Farbe der Beleuchtung | white | |
| Voltage | 12-48 V AC/DC | |
| Degree of protection (IP) | IP2/IPxx B | |
| Length | 69.5 mm | |
| Width | 18 mm | |
| Height | 82 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Sustainable | Yes |
| Substance description | Lead |