A9E18320 | Schneider Electric

Signal light, red, 110-230 VAC, IP2/IPxx B, A9E18320

Order No.: 01P7220
EAN: 3606480088322
MPN:
A9E18320
Series: ilL
A9E18320 Schneider Electric Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.4073 € *
Available in 3 Days: 96 pcs. - if ordered today
Total Price:
23.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.4073 €

Indicator light, A9E18320, Schneider Electric

This Acti 9 iIL is a single-phase voltage presence indicator light. The voltage is 110VAC to 230VAC or 110VDC to 130VDC. The red light on the front face lights up to indicate that a voltage is present. The connection could be done with flexible copper cables or with ferrule cables from 0.5mm² up to 2 x 2.5mm². The tightening torque for the PZ1 screwdriver to connect screw connections is 1N.m. The connection could be done with rigid copper cables from 0.5mm² minimum up to 2 x 2.5mm2 maximum. It comes with staggered terminals to simplify the connection. The LED indication light maximum consumption per indicator light is 0.3W. The Operating frequency is 50Hz or 60Hz. The service life of the LED indicator light is 100000h of constant lightning efficiency. Because of the non-interchangeability of LEDs it is a maintenance-free device. The tropicalization is Treatment 2 (relative humidity 95% at 55°C). The degree of protection is IP20. The pollution degree is 3. The width in 9mm pitches is 2. The dimensions are (W) 18mm x (H) 82mm x (D) 68mm. The weight is 65g. The operating temperature is -35°C to + 70°C. The storage temperature is -40°C to + 80°C. This product complies with IEC/EN 60947-5-1 standard.

Technical specifications
Filter Property Value
Version indicator light
Colour white
Farbe der Beleuchtung red
Voltage 110-230 VAC
Degree of protection (IP) IP2/IPxx B
Length 69.5 mm
Width 18 mm
Height 82 mm
Logistics
Property Value
Customs tariff number 85319000
Country of origin BE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Sustainable Yes
Substance description Lead