A9E18328 | Schneider Electric
Signal light, white/white, 110-230 VAC, IP2/IPxx B, A9E18328
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6191 € *
Standard delivery time from the manufacturer is: 1 Week
Signal light, A9E18328, Schneider Electric
Double indicator light Acti 9 iIL. LED, white/white, operating voltage (Ue) 110-230 V AC. Lights up when voltage is present. The iIL double indicator fulfils the following standards - IEC/EN 60947-5-1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | indicator light | |
| Colour | white | |
| Farbe der Beleuchtung | white/white | |
| Voltage | 110-230 VAC | |
| Degree of protection (IP) | IP2/IPxx B | |
| Length | 69.5 mm | |
| Width | 18 mm | |
| Height | 82 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |