A9E18324 | Schneider Electric
Signal light, yellow, 110-230 VAC, IP2/IPxx B, A9E18324
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3006 € *
Available in 3 Days: 4 pcs. - if ordered today
Signal light, A9E18324, Schneider Electric
This Acti9 iIL accessory is a single modular pilot light fixed on DIN rail. It has at front face a yelllow LED of 0.3 W with a service life of 100000 hours. The Us rated supply voltage is 100 VAC to 230 VAC at a 50/60Hz frequency, or is 110 VDC to 130 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | indicator light | |
| Colour | white | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 110-230 VAC | |
| Degree of protection (IP) | IP2/IPxx B | |
| Length | 69.5 mm | |
| Width | 18 mm | |
| Height | 82 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |