A9E18321 | Schneider Electric
Signal light, green, 110-230 VAC, IP2/IPxx B, A9E18321
NCNR (non cancelable / non returnable)
Indicator light, A9E18321, Schneider Electric
This Acti 9 iIL is a single-phase voltage presence indicator light. The voltage is 110VAC to 230VAC or 110VDC to 130VDC. The red light on the front face lights up to indicate that a voltage is present. The connection could be done with flexible copper cables or with ferrule cables from 0.5mm² up to 2 x 2.5mm². The tightening torque for the PZ1 screwdriver to connect screw connections is 1N.m. The connection could be done with rigid copper cables from 0.5mm² minimum up to 2 x 2.5mm2 maximum. It comes with staggered terminals to simplify the connection. The LED indication light maximum consumption per indicator light is 0.3W. The Operating frequency is 50Hz or 60Hz. The service life of the LED indicator light is 100000h of constant lightning efficiency. Because of the non-interchangeability of LEDs it is a maintenance-free device. The tropicalization is Treatment 2 (relative humidity 95% at 55°C). The degree of protection is IP20. The pollution degree is 3. The width in 9mm pitches is 2. The dimensions are (W) 18mm x (H) 82mm x (D) 68mm. The weight is 65g. The operating temperature is -35°C to 70°C. The storage temperature is -40°C to 80°C. This product complies with IEC/EN 60947-5-1 standard.
| Filter | Property | Value |
|---|---|---|
| Version | indicator light | |
| Colour | white | |
| Farbe der Beleuchtung | green | |
| Voltage | 110-230 VAC | |
| Degree of protection (IP) | IP2/IPxx B | |
| Length | 69.5 mm | |
| Width | 18 mm | |
| Height | 82 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | BE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |