AK5PC32L | Schneider Electric
Outgoing plug, 1p+N, 32 A, with line 1000 mm, (W x H x D) 18 x 46 x 38 mm, gray, AK5PC32L
Order No.: 01P9011
EAN: 3389110576849
MPN:
AK5PC32L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5390 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.54 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5390 €
2 pcs.
20.5632 €
3 pcs.
19.6945 €
6 pcs.
18.6235 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug outlet, AK5PC32L, Schneider Electric
Linergy 1P + N plug outlet. It provides 1P+N, 1 point and 2 cables with 4 mm². The conventional free air thermal current is 32 A. Sold in lots of 6 units. It conforms to IEC 60439 standard. Multi standards certified (CSA, DNV, UL, LROS (Lloyds register of shipping). It is compliant with Green Premium (RoHS/REACH).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | outgoing plug | |
| Version | 1p+N, 32 A, with line 1000 mm | |
| Width | 18 mm | |
| Height | 46 mm | |
| Depth | 38 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |