AK5PC12 | Schneider Electric
Outgoing plug, 1p+N, 16 A, with line 200 mm, (W x H x D) 18 x 46 x 38 mm, gray, for enclosure, AK5PC12
Order No.: 01P9006
EAN: 3389110576801
MPN:
AK5PC12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8393 € *
Available in 3 Days: 138 pcs. - if ordered today
Total Price:
14.84 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8393 €
2 pcs.
14.1729 €
3 pcs.
13.5660 €
6 pcs.
12.8401 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug outlet, AK5PC12, Schneider Electric
Linergy 1P + N plug outlet. It provides 1P + N and 2 cables with 2.5 mm². The conventional free air thermal current is 16 A. It conforms to IEC 60439 standard. Multi standards certified (CSA, DNV, UL, LROS (Lloyds register of shipping). It is compliant with Green Premium (RoHS/REACH).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | outgoing plug | |
| Version | 1p+N, 16 A, with line 200 mm | |
| Width | 18 mm | |
| Height | 46 mm | |
| Depth | 38 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP20 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Electrical equipment take-back | |