AK5PC34 | Schneider Electric
Outgoing plug, 3p+N, 32 A, with line 250 mm, (W x H x D) 36 x 46 x 38 mm, gray, for enclosure, AK5PC34
Order No.: 01P9021
EAN: 3389110576870
MPN:
AK5PC34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4442 € *
Available in 3 Days: 378 pcs. - if ordered today
Total Price:
20.44 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4442 €
2 pcs.
19.5398 €
3 pcs.
18.6949 €
6 pcs.
17.6953 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug outlet, AK5PC34, Schneider Electric
Linergy 3P+N plug outlet. It provides 3P+N, 2 points and 4 cables with 4 mm², 0.25 m. The conventional free air thermal current is 32A. Sold in lots of 6 units. It conforms to IEC 60439 standard. Multi standards certified (CSA, DNV, UL, LROS (Lloyds register of shipping). It is compliant with Green Premium (RoHS/REACH).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | outgoing plug | |
| Version | 3p+N, 32 A, with line 250 mm | |
| Width | 36 mm | |
| Height | 46 mm | |
| Depth | 38 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP20 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Electrical equipment take-back | |